RS PRO 2 V Red LED Surface Mount Surface

Get a bulk buy discount

Add 500 more to save 16%

View bulk pricing options

Subtotal (1 pack of 50 units)*

$2.15

(exc. GST)

$2.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5,300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 450$0.043$2.15-
500 - 1200$0.036$1.8016%
1250 - 4950$0.027$1.3537%
5000 - 24950$0.019$0.9555%
25000 +$0.019$0.9555%

*price indicative

RS Stock No.:
588-773
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

LED Colour

Red

Product Type

LED

Maximum Forward Current

25mA

Package Type

Surface Mount

Mount Type

Surface

Forward Voltage

2V

Maximum Power Dissipation

60mW

Viewing Angle

120 °

Lens Dimensions

2.0 x 1.25 mm

Standards/Approvals

RoHS Compliant

Dominant Wavelength

624nm

Automotive Standard

No

COO (Country of Origin):
CN
The RS Pro SMD LEDs offer higher packing density, reduced storage space, and lightweight construction, making them ideal for miniature applications. They are significantly smaller than lead frame type components and are commonly used for flat backlighting in LCDs, switches and symbols, dashboard illumination, and indicator and backlight functions in telephones.

Package in 8mm tape on 7 inch diameter reel

Compatible with automatic placement equipment

Compatible within frared and vapor phase reflows older process

Mono-color type

Product itself will remain within RoHS compliant version

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy