Panasonic ERA‑6A 22 kΩ, 0805 Thin Film Surface Mount Fixed Resistor ±1 % Surface 0.13 W - ERA6AEB203V

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
287-955
Mfr. Part No.:
ERA6AEB203V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

22kΩ

Product Type

Surface Mount Fixed Resistor

Resistor Type

Metal Film

Technology

Thin Film

Package/Case

0805

Packaging

Tape & Reel

Tolerance

±1 %

Voltage

100V

Power Rating

0.13W

Temperature Coefficient

25 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERA‑6A

Pin Count

2

Maximum Operating Temperature

155°C

Standards/Approvals

IEC 60115-8, JEITA RC-2133C, JIS C 5201-8

Width

1.25mm

Length

2mm

Height

600μm

COO (Country of Origin):
JP
The Panasonic ERA A Type Metal Film Chip Resistors are high reliability components designed to operate stably under high temperature and humidity conditions. These resistors offer high accuracy with low resistance tolerance and a minimal temperature coefficient of resistance. They are built to meet reference standards such as IEC 60115-8, JIS C 5201-8, and JEITA RC-2133C, making them Ideal for precision applications in demanding environments.

AEC-Q200 compliant

RoHS compliant

High performance

Low current noise and excellent linearity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy