Vishay 3.3 Ω, 0805 Thick Film Surface Mount Fixed Resistor 1 % Surface 0.13 W - CRCW08053R30FKEA

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$0.08

(exc. GST)

$0.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4,496 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$0.08
25 - 99$0.06
100 +$0.04

*price indicative

RS Stock No.:
607-687
Mfr. Part No.:
CRCW08053R30FKEA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Fixed Resistor

Resistance

3.3Ω

Technology

Thick Film

Resistor Type

Thick Film

Package/Case

0805

Tolerance

1 %

Power Rating

0.13W

Mount Type

Surface

Temperature Coefficient

± 50 ppm/K

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

ELV, EN 140401-802, EN 60115-1, EN 60115-8, IEC 60068, RoHS, WEEE

COO (Country of Origin):
IL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy