Panasonic ERJ 100 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.13 W - ERJ6ENF1000V

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

$0.54

(exc. GST)

$0.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 232,780 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
10 - 90$0.054$0.54
100 - 240$0.051$0.51
250 - 490$0.048$0.48
500 +$0.045$0.45

*price indicative

Packaging Options:
RS Stock No.:
282-307
Mfr. Part No.:
ERJ6ENF1000V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Fixed Resistor

Resistance

100Ω

Technology

Thick Film

Resistor Type

Thick Film

Package/Case

0603

Tolerance

±1 %

Packaging

Tape & Reel

Voltage

150V

Power Rating

0.13W

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Pin Count

2

Series

ERJ

Maximum Operating Temperature

155°C

Height

700μm

Length

2mm

Width

1.25mm

Standards/Approvals

IEC 60115-8, JEITA RC-2144, JIS C 5201-8

COO (Country of Origin):
CN

Panasonic ERJ Series Surface Mount Fixed Resistor, 100Ω Resistance, ±1 % Tolerance - ERJ6ENF1000V


This surface mount fixed resistor is a high-precision component designed for various electronic applications. With a resistance of 100Ω and packaged in the Compact 0603 format, it adheres to the rigorous standards set by the automotive industry. Constructed using thick film technology, this resistor is well-suited for a range of temperature variations, with operating temperatures spanning from -55°C to +155°C. Its low tolerance of ±1% ensures consistent performance, making it a reliable choice for automotive and electronic circuits.

Features & Benefits


• Complies with AEC-Q200 for automotive applications
• Compact 0603 resistor package optimises board space
• Thick film technology enhances durability and performance
• Operates effectively in extreme temperatures
• Low tolerance ensures high precision in applications
• Power rating of 0.125W supports diverse circuit designs

Applications


• Used in automotive electronic control units
• Employed in consumer electronics for enhanced reliability
• Utilised in automation equipment requiring high precision
• Suitable for power management systems in electrical devices

What benefits does the low tolerance bring to my circuit designs?


The low tolerance of ±1% ensures that the resistance Value remains consistent, reducing discrepancies in circuit behaviour and enhancing overall accuracy, which is Crucial for sensitive electronic applications.

How does the selection of a thick film technology impact performance?


Thick film technology provides superior thermal stability and allows for higher power ratings, making it Ideal for applications where durability and reliability are paramount, particularly in automotive environments.

In what temperature range can I expect reliable performance?


This component operates effectively within a wide temperature range of -55°C to +155°C, ensuring its reliability even in extreme conditions common in automotive and industrial applications.

Is this resistor suitable for high-frequency applications?


While surface mount fixed resistors can be used in high-frequency designs, it's essential to consider the specific characteristics of the circuit and other components to optimise performance accordingly.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy