TE Connectivity NEOHM SMA-Q 274 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL274R

Subtotal (1 reel of 3000 units)*

$5,151.00

(exc. GST)

$5,667.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +$1.717$5,151.00

*price indicative

RS Stock No.:
590-486
Mfr. Part No.:
SMA-Q0102BTCL274R
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

274Ω

Product Type

Surface Mount Fixed Resistor

Resistor Type

Metal Film Precision

Technology

Thin Film

Package/Case

0102

Tolerance

0.1 %

Packaging

Tape & Reel

Power Rating

0.3W

Voltage

20V

Mount Type

Surface

Temperature Coefficient

±25 ppm/°C

Automotive Standard

AEC-Q200

Series

NEOHM SMA-Q

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

2.2mm

Termination Style

Melf 0102

Standards/Approvals

RoHS

Width

1.1mm

COO (Country of Origin):
TW
The TE Connectivity Metal film precision MELF resistor is designed to meet the rigorous standards of the automotive industry, making it a reliable choice for critical applications. With AEC-Q200 qualification, this component boasts a tight tolerance and low temperature coefficient, ensuring exceptional performance under fluctuating environmental conditions. It is lead-free and RoHS compliant, reflecting contemporary manufacturing practices that prioritise sustainability. Its improved coating offers superior protection against humidity, extending the component's lifespan and reliability. This resistor is suitable for automotive, industrial, telecommunication, and medical equipment, making it a versatile addition to any electronic design. The resistor's structure also enables SMD assembly, facilitating easier integration into compact circuit designs.

AEC Q200 qualified for reliable automotive applications

Constructed with advanced thin film technology for optimal performance

Provides excellent stability over a broad temperature range

Lead free and RoHS compliant, aligned with eco friendly standards

Incorporates moisture sensitivity level MSL1 for enhanced durability

SMD enabled structure allows for efficient surface mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy