TE Connectivity NEOHM SMA-Q 12.7 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL12K7
- RS Stock No.:
- 590-218
- Mfr. Part No.:
- SMA-Q0102BTCL12K7
- Brand:
- TE Connectivity
Subtotal (1 reel of 3000 units)*
$5,151.00
(exc. GST)
$5,667.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $1.717 | $5,151.00 |
*price indicative
- RS Stock No.:
- 590-218
- Mfr. Part No.:
- SMA-Q0102BTCL12K7
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 12.7kΩ | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistor Type | Metal Film Precision | |
| Technology | Thin Film | |
| Package/Case | 0102 | |
| Tolerance | 0.1 % | |
| Packaging | Tape & Reel | |
| Voltage | 20V | |
| Power Rating | 0.3W | |
| Temperature Coefficient | ±25 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | NEOHM SMA-Q | |
| Maximum Operating Temperature | 155°C | |
| Length | 2.2mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Melf 0102 | |
| Width | 2.2mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 12.7kΩ | ||
Product Type Surface Mount Fixed Resistor | ||
Resistor Type Metal Film Precision | ||
Technology Thin Film | ||
Package/Case 0102 | ||
Tolerance 0.1 % | ||
Packaging Tape & Reel | ||
Voltage 20V | ||
Power Rating 0.3W | ||
Temperature Coefficient ±25 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series NEOHM SMA-Q | ||
Maximum Operating Temperature 155°C | ||
Length 2.2mm | ||
Standards/Approvals RoHS | ||
Termination Style Melf 0102 | ||
Width 2.2mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Advanced metal film precision MELF resistor engineered for high performance and reliability. With its AEC-Q200 qualification, this resistor meets stringent automotive standards, making it ideal for various applications, including automotive, industrial, and telecommunication sectors. It features a unique SMD-enabled structure, allowing for easier surface mounting while ensuring low temperature coefficient of resistance (TCR). Built with a lead-free and RoHS compliant coating, it offers superior protection against humidity, enhancing its operational stability. Designed to deliver tight tolerances down to ±0.1%, this resistor guarantees precise performance, ensuring minimal deviation in resistance values over time. It embodies the blend of innovation and durability, catering to the needs of modern electronic designs.
AEC Q200 qualified for superior reliability in critical applications
SMD enabled structure simplifies integration into electronic assemblies
Low TCR ensures minimal resistance variation across temperature changes
Lead free construction aligns with environmental compliance standards
Moisture sensitivity level of MSL1 adds to product longevity
Compatible with reflow soldering processes for efficient assembly
High power ratings available, supporting a variety of operational requirements
Robust design mitigates the effects of humidity on performance
Comprehensive temperature range to suit diverse operating conditions
Related links
- TE Connectivity NEOHM SMA-Q 215 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL215R
- TE Connectivity NEOHM SMA-Q 41.2 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL41K2
- TE Connectivity NEOHM SMA-Q 147 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL147R
- TE Connectivity NEOHM SMA-Q 274 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL274R
- TE Connectivity NEOHM SMA-Q 576 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL576R
- TE Connectivity NEOHM SMA-Q 866 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL866R
- TE Connectivity NEOHM SMA-Q 10.2 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL10K2
- TE Connectivity NEOHM SMA-Q 162 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL162R
