TE Connectivity NEOHM SMA-Q 110 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL110R

Subtotal (1 reel of 3000 units)*

$5,151.00

(exc. GST)

$5,667.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +$1.717$5,151.00

*price indicative

RS Stock No.:
590-205
Mfr. Part No.:
SMA-Q0102BTCL110R
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

110Ω

Product Type

Surface Mount Fixed Resistor

Resistor Type

Metal Film Precision

Technology

Thin Film

Package/Case

0102

Packaging

Tape & Reel

Tolerance

0.1 %

Voltage

20V

Power Rating

0.3W

Mount Type

Surface

Temperature Coefficient

±25 ppm/°C

Automotive Standard

AEC-Q200

Series

NEOHM SMA-Q

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Melf 0102

Standards/Approvals

RoHS

Width

2.2mm

Length

2.2mm

COO (Country of Origin):
TW
The TE Connectivity Metal film precision MELF resistor is designed to meet the needs of high-performance applications in various sectors including automotive, industrial, and telecommunications. Engineered for superior stability and reliability, this resistor offers tight tolerances and an exceptionally low temperature coefficient of resistance (TCR). It boasts an AEC-Q200 qualification, ensuring it adheres to robust automotive reliability standards. With an SMD-enabled structure and a lead-free, RoHS-compliant coating, it also provides enhanced protection against humidity, making it ideal for challenging environments. Its certified performance is complemented by a wide resistance range and high power ratings, suitable for a variety of operational demands.

AEC Q200 qualification for automotive reliability

Exceptional stability under operational conditions

Lead free construction for environmental compliance

Low TCR enhances precision in critical applications

SMD enabled design simplifies integration into circuits

Robust protection against humidity ensures long lasting performance

Designed for easy handling with ESD protection considerations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy