TE Connectivity NEOHM SMA-Q 215 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL215R
- RS Stock No.:
- 590-484
- Mfr. Part No.:
- SMA-Q0102BTCL215R
- Brand:
- TE Connectivity
Subtotal (1 reel of 3000 units)*
$5,151.00
(exc. GST)
$5,667.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $1.717 | $5,151.00 |
*price indicative
- RS Stock No.:
- 590-484
- Mfr. Part No.:
- SMA-Q0102BTCL215R
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 215Ω | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistor Type | Metal Film Precision | |
| Technology | Thin Film | |
| Package/Case | 0102 | |
| Packaging | Tape & Reel | |
| Tolerance | 0.1 % | |
| Power Rating | 0.3W | |
| Voltage | 20V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | NEOHM SMA-Q | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Melf 0102 | |
| Width | 1.1mm | |
| Length | 2.2mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 215Ω | ||
Product Type Surface Mount Fixed Resistor | ||
Resistor Type Metal Film Precision | ||
Technology Thin Film | ||
Package/Case 0102 | ||
Packaging Tape & Reel | ||
Tolerance 0.1 % | ||
Power Rating 0.3W | ||
Voltage 20V | ||
Mount Type Surface | ||
Temperature Coefficient ±25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series NEOHM SMA-Q | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Melf 0102 | ||
Width 1.1mm | ||
Length 2.2mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The TE Connectivity Cutting-edge metal film precision MELF resistor designed specifically for SMD applications. This innovative component stands out with its tight tolerance and low temperature coefficient, ensuring unmatched performance across various environments. Engineered to meet AEC-Q200 qualifications, It offers enhanced moisture protection through its improved coating, making it ideal for automotive and industrial applications. With lead-free and RoHS compliance, this resistor champions not only performance but also environmentally responsible manufacturing practices. Whether used in medical equipment, telecommunication, or measurement testing, this resistor guarantees reliability and stability even in demanding scenarios.
AEC Q200 qualification ensures high reliability for automotive applications
Robust construction protects against humidity and moisture damage
Thin film technology enhances precision and stability in performance
Lead free and RoHS compliant for eco friendly operation
Tight tolerance levels aid in maintaining circuit integrity
Low temperature coefficient minimises performance drift over temperature range
Designed for surface mount applications, optimising PCB space utilisation
Related links
- TE Connectivity NEOHM SMA-Q 576 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL576R
- TE Connectivity NEOHM SMA-Q 12.7 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL12K7
- TE Connectivity NEOHM SMA-Q 866 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL866R
- TE Connectivity NEOHM SMA-Q 162 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL162R
- TE Connectivity NEOHM SMA-Q 287 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL287R
- TE Connectivity NEOHM SMA-Q 110 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL110R
- TE Connectivity NEOHM SMA-Q 102 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL102R
- TE Connectivity NEOHM SMA-Q 41.2 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL41K2
