TE Connectivity NEOHM SMA-Q 10.2 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL10K2

Subtotal (1 reel of 3000 units)*

$5,151.00

(exc. GST)

$5,667.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +$1.717$5,151.00

*price indicative

RS Stock No.:
590-215
Mfr. Part No.:
SMA-Q0102BTCL10K2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

10.2kΩ

Product Type

Surface Mount Fixed Resistor

Technology

Thin Film

Resistor Type

Metal Film Precision

Package/Case

0102

Packaging

Tape & Reel

Tolerance

0.1 %

Power Rating

0.3W

Voltage

20V

Mount Type

Surface

Temperature Coefficient

±25 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

NEOHM SMA-Q

Maximum Operating Temperature

155°C

Length

2.2mm

Standards/Approvals

IEC 60115-1, JIS-C-5201-1, Lead-Free, RoHS, UL-94 V-0/V-1

Termination Style

Melf 0102

Width

3mm

COO (Country of Origin):
TW
The TE Connectivity Metal film precision MELF resistor is a high-performance component designed for demanding applications. Engineered to meet AEC-Q200 standards, this resistor features a robust construction that enhances reliability in automotive and industrial environments. Its advanced thin film technology ensures an outstanding tolerance of ±0.1%, making it the ideal choice for precise electronic circuits. Additionally, the moisture-resistant coating offers exceptional protection against humidity, ensuring consistent performance even in challenging conditions. With a wide operating temperature range and lead-free, RoHS-compliant attributes, this resistor guarantees efficiency while adhering to environmental standards.

AEC Q200 qualified for automotive applications

Exceptional overall stability, designed for critical applications

High power rating facilitates efficient performance in various scenarios

SMD enabled structure allows for easy integration into modern electronic designs

Moisture sensitivity level MSL1 ensures safe handling in various environments

Lead Free and RoHS compliant for eco conscious fabrication

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy