TE Connectivity NEOHM SMA-Q 287 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL287R

Subtotal (1 reel of 3000 units)*

$5,151.00

(exc. GST)

$5,667.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +$1.717$5,151.00

*price indicative

RS Stock No.:
590-487
Mfr. Part No.:
SMA-Q0102BTCL287R
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Fixed Resistor

Resistance

287Ω

Technology

Thin Film

Resistor Type

Metal Film Precision

Package/Case

0102

Tolerance

0.1 %

Packaging

Tape & Reel

Voltage

20V

Power Rating

0.3W

Mount Type

Surface

Temperature Coefficient

±25 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

NEOHM SMA-Q

Maximum Operating Temperature

155°C

Width

1.1mm

Standards/Approvals

RoHS

Length

2.2mm

Termination Style

Melf 0102

COO (Country of Origin):
TW
The TE Connectivity Metal film precision MELF resistor exemplifies precision engineering and reliability for various applications including automotive and industrial sectors. Designed with advanced thin film technology, it provides outstanding stability, low temperature coefficient of resistance (TCR), and tight tolerance levels down to ±0.1%. The robust construction and AEC-Q200 qualification ensure excellent performance and longevity, making it suitable for high-performance electronic devices. With a lead-free and RoHS compliant design, it adheres to environmental standards while delivering high power ratings in compact sizes. This component effectively shields against moisture due to its improved coating, ensuring superior reliability in challenging environments.

AEC Q200 qualified for automotive applications

Sn termination enhances solderability and durability

Configured for surface mount technology to save space

Low TCR to minimise resistance variation over temperature changes

Excellent resistance stability for critical measurements and testing

Moisture sensitivity level of MSL1 for long term reliability

Lead free construction meets modern environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy