Kamaya RMC 220 Ω, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - RMC1K221FTE

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

$4.65

(exc. GST)

$5.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship
  • Plus 3,050 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 150$0.093$4.65
200 - 450$0.09$4.50
500 - 950$0.088$4.40
1000 - 3950$0.085$4.25
4000 +$0.083$4.15

*price indicative

RS Stock No.:
558-483
Mfr. Part No.:
RMC1K221FTE
Brand:
Kamaya
Find similar products by selecting one or more attributes.
Select all

Brand

Kamaya

Product Type

Surface Mount Resistor

Resistance

220Ω

Resistor Type

Fixed Thick Film

Technology

Thick Film

Package/Case

2512

Tolerance

±1 %

Packaging

Embossed Tape

Power Rating

1W

Voltage

200V

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Series

RMC

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

155°C

Width

3.2mm

Length

6.3mm

Termination Style

Solder

Standards/Approvals

RoHS

Height

0.55mm

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy