Kamaya RMC 10 Ω, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - RMC1K100FTE
- RS Stock No.:
- 558-427
- Mfr. Part No.:
- RMC1K100FTE
- Brand:
- Kamaya
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$4.50
(exc. GST)
$5.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,050 unit(s) ready to ship from another location
- Plus 2,100 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 150 | $0.09 | $4.50 |
| 200 - 450 | $0.088 | $4.40 |
| 500 - 950 | $0.086 | $4.30 |
| 1000 - 3950 | $0.084 | $4.20 |
| 4000 + | $0.082 | $4.10 |
*price indicative
- RS Stock No.:
- 558-427
- Mfr. Part No.:
- RMC1K100FTE
- Brand:
- Kamaya
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kamaya | |
| Product Type | Surface Mount Resistor | |
| Resistance | 10Ω | |
| Resistor Type | Fixed Thick Film | |
| Technology | Thick Film | |
| Package/Case | 2512 | |
| Packaging | Embossed Tape | |
| Tolerance | ±1 % | |
| Power Rating | 1W | |
| Voltage | 200V | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Series | RMC | |
| Maximum Operating Temperature | 155°C | |
| Width | 3.2mm | |
| Length | 6.3mm | |
| Termination Style | Solder | |
| Height | 0.55mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Kamaya | ||
Product Type Surface Mount Resistor | ||
Resistance 10Ω | ||
Resistor Type Fixed Thick Film | ||
Technology Thick Film | ||
Package/Case 2512 | ||
Packaging Embossed Tape | ||
Tolerance ±1 % | ||
Power Rating 1W | ||
Voltage 200V | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Series RMC | ||
Maximum Operating Temperature 155°C | ||
Width 3.2mm | ||
Length 6.3mm | ||
Termination Style Solder | ||
Height 0.55mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
Related links
- Kamaya RMC 10 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - RMC1/8K100FTP
- Kamaya RMC 10 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - RMC1/10K103FTP
- Kamaya RMC 10 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - RMC1/10-106FTP
- Kamaya RMC 10 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - RMC1/16SK103FTH
- Kamaya RMC 10 mΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - RMC1/16K106FTP
- Kamaya RMC 10 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - RMC1/16K103FTP
- Kamaya RMC 10 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - RMC1/16SK100FTH
- Kamaya RMC 10 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - RMC1/16K100FTP
