Kamaya RMC 1 Ω, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - RMC1-1R0FTE
- RS Stock No.:
- 558-411
- Mfr. Part No.:
- RMC1-1R0FTE
- Brand:
- Kamaya
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$4.60
(exc. GST)
$5.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 150 | $0.092 | $4.60 |
| 200 - 450 | $0.09 | $4.50 |
| 500 - 950 | $0.088 | $4.40 |
| 1000 - 3950 | $0.086 | $4.30 |
| 4000 + | $0.085 | $4.25 |
*price indicative
- RS Stock No.:
- 558-411
- Mfr. Part No.:
- RMC1-1R0FTE
- Brand:
- Kamaya
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kamaya | |
| Product Type | Surface Mount Resistor | |
| Resistance | 1Ω | |
| Resistor Type | Fixed Thick Film | |
| Technology | Thick Film | |
| Package/Case | 2512 | |
| Tolerance | ±1 % | |
| Packaging | Embossed Tape | |
| Power Rating | 1W | |
| Voltage | 200V | |
| Temperature Coefficient | +500 ppm/°C | |
| Automotive Standard | No | |
| Series | RMC | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Length | 6.3mm | |
| Termination Style | Solder | |
| Height | 550μm | |
| Standards/Approvals | RoHS | |
| Width | 3.2mm | |
| Select all | ||
|---|---|---|
Brand Kamaya | ||
Product Type Surface Mount Resistor | ||
Resistance 1Ω | ||
Resistor Type Fixed Thick Film | ||
Technology Thick Film | ||
Package/Case 2512 | ||
Tolerance ±1 % | ||
Packaging Embossed Tape | ||
Power Rating 1W | ||
Voltage 200V | ||
Temperature Coefficient +500 ppm/°C | ||
Automotive Standard No | ||
Series RMC | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Length 6.3mm | ||
Termination Style Solder | ||
Height 550μm | ||
Standards/Approvals RoHS | ||
Width 3.2mm | ||
- COO (Country of Origin):
- JP
Related links
- Kamaya RMC 1 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - RMC1/10K102FTP
- Kamaya RMC 1 mΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - RMC1/16K105FTP
- Kamaya RMC 1 mΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - RMC1/16SK105FTH
- Kamaya RMC 1 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - RMC1/8K105FTP
- Kamaya RMC 1 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - RMC1/16-1R0FTP
- Kamaya RMC 1 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - RMC1/8-1R0FTP
- Kamaya RMC 470 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - RMC1/10K474FTP
- Kamaya RMC 5.1 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - RMC1/10K512FTP
