Kamaya RMC 22 Ω, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - RMC1K220FTE

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

$4.50

(exc. GST)

$5.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 150$0.09$4.50
200 - 450$0.088$4.40
500 - 950$0.086$4.30
1000 - 3950$0.084$4.20
4000 +$0.082$4.10

*price indicative

RS Stock No.:
558-439
Mfr. Part No.:
RMC1K220FTE
Brand:
Kamaya
Find similar products by selecting one or more attributes.
Select all

Brand

Kamaya

Product Type

Surface Mount Resistor

Resistance

22Ω

Technology

Thick Film

Resistor Type

Fixed Thick Film

Package/Case

2512

Packaging

Embossed Tape

Tolerance

±1 %

Power Rating

1W

Voltage

200V

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Pin Count

2

Series

RMC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Solder

Width

3.2mm

Length

6.3mm

Height

0.55mm

Standards/Approvals

RoHS

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy