Kamaya RMC 220 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - RMC1/10K221FTP
- RS Stock No.:
- 117-824
- Mfr. Part No.:
- RMC1/10K221FTP
- Brand:
- Kamaya
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$0.30
(exc. GST)
$0.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Plus 2,900 unit(s) shipping from 09 November 2026
- Plus 900 unit(s) shipping from 09 November 2026
- Final 5,400 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 900 | $0.003 | $0.30 |
| 1000 + | $0.003 | $0.30 |
*price indicative
- RS Stock No.:
- 117-824
- Mfr. Part No.:
- RMC1/10K221FTP
- Brand:
- Kamaya
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kamaya | |
| Product Type | Surface Mount Resistor | |
| Resistance | 220Ω | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Tolerance | ±1 % | |
| Power Rating | 0.13W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Series | RMC | |
| Maximum Operating Temperature | 155°C | |
| Select all | ||
|---|---|---|
Brand Kamaya | ||
Product Type Surface Mount Resistor | ||
Resistance 220Ω | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Tolerance ±1 % | ||
Power Rating 0.13W | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Series RMC | ||
Maximum Operating Temperature 155°C | ||
- COO (Country of Origin):
- MY
Related links
- Kamaya RMC 100 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - RMC1/10K101FTP
- Kamaya RMC 510 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - RMC1/10K511FTP
- Kamaya RMC 22 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - RMC1/10K223FTP
- Kamaya RMC 2 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - RMC1/10K202FTP
- Kamaya RMC 20 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - RMC1/10K203FTP
- Kamaya RMC 470 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - RMC1/10K474FTP
- Kamaya RMC 1 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - RMC1/10K102FTP
- Kamaya RMC 4.7 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - RMC1/10K472FTP
