Kamaya RMC 220 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - RMC1/8K221FTP

Subtotal (1 pack of 100 units)*

$0.60

(exc. GST)

$0.70

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • 4,900 left, ready to ship
  • Plus 1,800 left, ready to ship from another location
  • Final 11,400 unit(s) shipping from 09 November 2026
Units
Per unit
Per Pack*
100 +$0.006$0.60

*price indicative

RS Stock No.:
117-199
Mfr. Part No.:
RMC1/8K221FTP
Brand:
Kamaya
Find similar products by selecting one or more attributes.
Select all

Brand

Kamaya

Resistance

220Ω

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

1206

Tolerance

±1 %

Packaging

Paper Tape

Power Rating

0.25W

Voltage

200V

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Series

RMC

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

155°C

Termination Style

Solder

Standards/Approvals

RoHS

Width

1.6mm

Length

3.1mm

Height

550μm

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy