TE Connectivity Neohm CPF 1 mΩ, 0603 Thin Film Surface Mount Resistor 0.1 % 0.06 W - 1-1879417-9

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 5%

View bulk pricing options

Subtotal (1 tape of 50 units)*

$32.00

(exc. GST)

$35.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
50 - 450$0.64$32.00-
500 +$0.608$30.405%

*price indicative

Packaging Options:
RS Stock No.:
305-167
Mfr. Part No.:
1-1879417-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

1mΩ

Product Type

Surface Mount Resistor

Technology

Thin Film

Package/Case

0603

Tolerance

0.1 %

Power Rating

0.06W

Temperature Coefficient

±25 ppm/°C

Automotive Standard

No

Series

Neohm CPF

Standards/Approvals

No

COO (Country of Origin):
TW
The TE Connectivity Surface Mount Precision Resistor is a thin-film resistor in a 0603 package, designed for high precision and reliability. It has a power rating of 0.063 W, with a tolerance of ±1% and a temperature coefficient of ±25 ppm/°C. This resistor features solderable terminations and stands at a height of 0.45 mm [.018 in]. Part of the Neohm CPF series, it is Ideal for applications requiring precise resistance values and stable performance under varying temperature conditions.

50 V operating voltage

Solder mounted

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy