TE Connectivity Neohm CPF 150 kΩ, 0402 Thin Film Surface Mount Resistor 0.1 % 0.06 W - 3-1879216-2
- RS Stock No.:
- 305-164
- Mfr. Part No.:
- 3-1879216-2
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save $16.50
View bulk pricing optionsSubtotal (1 tape of 50 units)*
$33.45
(exc. GST)
$36.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 50 - 450 | $0.669 | $33.45 | - |
| 500 + | $0.636 | $31.80 | $16.50 |
*price indicative
- RS Stock No.:
- 305-164
- Mfr. Part No.:
- 3-1879216-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 150kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0402 | |
| Tolerance | 0.1 % | |
| Power Rating | 0.06W | |
| Temperature Coefficient | ±25 ppm/°C | |
| Automotive Standard | No | |
| Series | Neohm CPF | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 150kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0402 | ||
Tolerance 0.1 % | ||
Power Rating 0.06W | ||
Temperature Coefficient ±25 ppm/°C | ||
Automotive Standard No | ||
Series Neohm CPF | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The TE Connectivity Surface Mount Precision Resistor is a thin-film resistor in a Compact 0402 package, designed for high-precision applications. It has a power rating of 0.063 W, with a tolerance of ±0.1% and a temperature coefficient of ±25 ppm/°C. Featuring two solderable terminations, it has a height of 0.3 mm [.012 in]. This resistor is Ideal for circuits requiring precise resistance and minimal variation with temperature changes.
25 V operating voltage
Solder mounted
150K ohms
EU RoHS compliant
EU ELV compliant
Related links
- TE Connectivity Neohm CPF 150 kΩ, 0402 Thin Film Surface Mount Resistor 0.1 % 0.063 W - 3-1879216-2
- TE Connectivity Neohm CPF 1 mΩ, 0603 Thin Film Surface Mount Resistor 0.1 % 0.063 W - 1-1879417-9
- TE Connectivity Neohm CPF 806 Ω, 0603 Thin Film Surface Mount Resistor 0.1 % Surface 0.063 W - 5-1879223-1
- TE Connectivity NEOHM CPF 82 Ω, 0603 Thin Film Resistor 0.10% Surface Mount 0.063 W - 9-1879225-3
- TE Connectivity CPF 442 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.063 W - CPF0603B442RE1
- TE Connectivity CPF 499 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.063 W - CPF0603B499RE1
- TE Connectivity CPF-A 4.02 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.063 W - CPF-A-0603B4K02E1
- TE Connectivity CPF-A 4.7 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.063 W - CPF-A-0603B4K7E1
