TE Connectivity Neohm CPF 1 mΩ, 0603 Thin Film Surface Mount Resistor 0.1 % 0.06 W - 1-1879417-9
- RS Stock No.:
- 305-165
- Mfr. Part No.:
- 1-1879417-9
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save $16.00
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$274.00
(exc. GST)
$301.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | $0.274 | $274.00 | - |
| 2000 + | $0.266 | $266.00 | $16.00 |
*price indicative
- RS Stock No.:
- 305-165
- Mfr. Part No.:
- 1-1879417-9
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 1mΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Tolerance | 0.1 % | |
| Power Rating | 0.06W | |
| Temperature Coefficient | ±25 ppm/°C | |
| Automotive Standard | No | |
| Series | Neohm CPF | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 1mΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Tolerance 0.1 % | ||
Power Rating 0.06W | ||
Temperature Coefficient ±25 ppm/°C | ||
Automotive Standard No | ||
Series Neohm CPF | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The TE Connectivity Surface Mount Precision Resistor is a thin-film resistor in a 0603 package, designed for high precision and reliability. It has a power rating of 0.063 W, with a tolerance of ±1% and a temperature coefficient of ±25 ppm/°C. This resistor features solderable terminations and stands at a height of 0.45 mm [.018 in]. Part of the Neohm CPF series, it is Ideal for applications requiring precise resistance values and stable performance under varying temperature conditions.
50 V operating voltage
Solder mounted
Related links
- TE Connectivity Neohm CPF 1 mΩ, 0603 Thin Film Surface Mount Resistor 0.1 % 0.063 W - 1-1879417-9
- TE Connectivity Neohm CPF 150 kΩ, 0402 Thin Film Surface Mount Resistor 0.1 % 0.063 W - 3-1879216-2
- TE Connectivity Neohm CPF 806 Ω, 0603 Thin Film Surface Mount Resistor 0.1 % Surface 0.063 W - 5-1879223-1
- TE Connectivity CPF 1 mΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.063 W - 1879417-8
- TE Connectivity NEOHM CPF 82 Ω, 0603 Thin Film Resistor 0.10% Surface Mount 0.063 W - 9-1879225-3
- TE Connectivity CPF 1 mΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.063 W - CPF0603B1M0E
- TE Connectivity CPF 1 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.063 W - CPF0603B1K0E
- TE Connectivity CPF 1 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.063 W - CPF0402B1K0E1
