TE Connectivity CPF 1 mΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - 1879417-8
- RS Stock No.:
- 137-2741
- Mfr. Part No.:
- 1879417-8
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 20 units)*
$4.66
(exc. GST)
$5.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 29,800 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 20 - 1240 | $0.233 | $4.66 |
| 1260 - 2480 | $0.229 | $4.58 |
| 2500 + | $0.224 | $4.48 |
*price indicative
- RS Stock No.:
- 137-2741
- Mfr. Part No.:
- 1879417-8
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 1mΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Precision | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Tolerance | ±0.1 % | |
| Packaging | Tape & Reel | |
| Voltage | 100V | |
| Power Rating | 0.06W | |
| Temperature Coefficient | +25 ppm/°C, 25 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | CPF | |
| Maximum Operating Temperature | 150°C | |
| Height | 450μm | |
| Width | 800μm | |
| Standards/Approvals | No | |
| Length | 1.55mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 1mΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type Precision | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Tolerance ±0.1 % | ||
Packaging Tape & Reel | ||
Voltage 100V | ||
Power Rating 0.06W | ||
Temperature Coefficient +25 ppm/°C, 25 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series CPF | ||
Maximum Operating Temperature 150°C | ||
Height 450μm | ||
Width 800μm | ||
Standards/Approvals No | ||
Length 1.55mm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- TW
TE Connectivity CPF Series of Thin Film Precision Resistors
The CPF series from TE Connectivity offers a highly reliable range of thin film precision resistors. These chip resistors feature TCRs down to 15ppm/°C and resistance tolerances to 0.1% making them the perfect choice for applications where stability and accuracy are vital. The series is available in a wide range case sizes from 0201 to 2512 and also features a -55°C to +155°C operating temperature.
Features & Benefits
TCRs down to 15ppm/°C
Wide range of cases available from 0201 to 2512
Applications
Communications
General Purpose applications
Medical applications
Industrial
TE Connectivity Thick Film Resistors
Related links
- TE Connectivity CPF 1 mΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.063 W - 1879417-8
- TE Connectivity CPF 1 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.063 W - CPF0603B1K0E
- TE Connectivity CPF 1 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.063 W - CPF0402B1K0E1
- TE Connectivity CPF 1 mΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.063 W - CPF0603B1M0E
- TE Connectivity Neohm CPF 1 mΩ, 0603 Thin Film Surface Mount Resistor 0.1 % 0.063 W - 1-1879417-9
- TE Connectivity CPF 1 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - CPF0805B1K0E
- TE Connectivity CPF 4.64 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % Surface 0.063 W - CPF0402B4K64E1
- TE Connectivity CPF 698 Ω, 0402 Thin Film Surface Mount Resistor ±0.1 % Surface 0.063 W - CPF0402B698RE1
