Panasonic ERA 2A 1.8 kΩ, 0402 Thin Film Surface Mount Fixed Resistor ±1 % Surface 0.06 W - ERA2AEB182X
- RS Stock No.:
- 282-540
- Mfr. Part No.:
- ERA2AEB182X
- Brand:
- Panasonic
This image is representative of the product range
Add 100 more to save $0.40
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$1.17
(exc. GST)
$1.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 8,010 unit(s) ready to ship from another location
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 90 | $0.117 | $1.17 | - |
| 100 - 240 | $0.113 | $1.13 | $0.40 |
| 250 - 490 | $0.105 | $1.05 | $3.00 |
| 500 - 990 | $0.098 | $0.98 | $9.50 |
| 1000 + | $0.094 | $0.94 | $23.00 |
*price indicative
- RS Stock No.:
- 282-540
- Mfr. Part No.:
- ERA2AEB182X
- Brand:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 1.8kΩ | |
| Product Type | Surface Mount Fixed Resistor | |
| Technology | Thin Film | |
| Package/Case | 0402 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±1 % | |
| Power Rating | 0.06W | |
| Voltage | 50V | |
| Temperature Coefficient | ±25 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERA 2A | |
| Maximum Operating Temperature | 155°C | |
| Length | 1mm | |
| Standards/Approvals | and JEITA RC-2133C, IEC 60115-8, JIS C 5201-8, RoHS | |
| Width | 500μm | |
| Height | 350μm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 1.8kΩ | ||
Product Type Surface Mount Fixed Resistor | ||
Technology Thin Film | ||
Package/Case 0402 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±1 % | ||
Power Rating 0.06W | ||
Voltage 50V | ||
Temperature Coefficient ±25 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Series ERA 2A | ||
Maximum Operating Temperature 155°C | ||
Length 1mm | ||
Standards/Approvals and JEITA RC-2133C, IEC 60115-8, JIS C 5201-8, RoHS | ||
Width 500μm | ||
Height 350μm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- JP
Related links
- Panasonic ERA 2A 2.4 kΩ, 0402 Thin Film Surface Mount Fixed Resistor ±1 % Surface 0.063 W - ERA2AEB242X
- Panasonic ERA 2A 68 Ω, 0402 Thin Film Surface Mount Fixed Resistor ±1 % Surface 0.063 W - ERA2AEB680X
- Panasonic ERA 2A 560 Ω, 0402 Thin Film Surface Mount Fixed Resistor ±1 % Surface 0.063 W - ERA2AEB561X
- Panasonic ERA 2A 91 kΩ, 0402 Thin Film Surface Mount Fixed Resistor ±1 % 0.063 W - ERA2AEB913X
- Panasonic ERA 2A 9.1 kΩ, 0402 Thin Film Surface Mount Fixed Resistor ±1 % 0.063 W - ERA2AEB912X
- Panasonic ERA 51 kΩ, 0402 Thin Film Surface Mount Fixed Resistor ±1 % Surface 0.063 W - ERA2AEB513X
- Panasonic ERA 8.2 kΩ, 0402 Thin Film Surface Mount Fixed Resistor ±1 % Surface 0.063 W - ERA2AEB822X
- Panasonic ERA 5.1 kΩ, 0402 Thin Film Surface Mount Fixed Resistor ±1 % Surface 0.063 W - ERA2AEB512X
