Wurth Elektronik, WE-LQ, 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 12 μH ±20 % 580 mA Idc Q:20
- RS Stock No.:
- 485-503
- Distrelec Article No.:
- 301-87-788
- Mfr. Part No.:
- 744032120
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 unit)*
$9.89
(exc. GST)
$10.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 22 February 2027
Units | Per unit |
|---|---|
| 1 - 9 | $9.89 |
| 10 - 49 | $8.00 |
| 50 - 99 | $6.14 |
| 100 + | $4.93 |
*price indicative
- RS Stock No.:
- 485-503
- Distrelec Article No.:
- 301-87-788
- Mfr. Part No.:
- 744032120
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 12μH | |
| Maximum DC Current | 580mA | |
| Package/Case | 1210 | |
| Length | 3.2mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 0.2Ω | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-LQ | |
| Standards/Approvals | 2011/65/EU&2015/863, (EC)1907/2006 | |
| Height | 2.5mm | |
| Depth | 2.5mm | |
| Core Material | Ferrite | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 12MHz | |
| Minimum Quality Factor | 20 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 12μH | ||
Maximum DC Current 580mA | ||
Package/Case 1210 | ||
Length 3.2mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 0.2Ω | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-LQ | ||
Standards/Approvals 2011/65/EU&2015/863, (EC)1907/2006 | ||
Height 2.5mm | ||
Depth 2.5mm | ||
Core Material Ferrite | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 12MHz | ||
Minimum Quality Factor 20 | ||
- COO (Country of Origin):
- CN
- RS Stock No. 0486060
- Mfr. Part No. 744032003
- RS Stock No. 0485499
- Mfr. Part No. 7440320056
- RS Stock No. 0486059
- Mfr. Part No. 7440320027
- RS Stock No. 0485501
- Mfr. Part No. 744032008
Related links
- Wurth Elektronik 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.3 μH ±20 % 0.58 A Idc
- Wurth Elektronik 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 8.2 μH ±30 % 0.58 A Idc
- Wurth Elektronik 1210 Unshielded Surface Mount Inductor with a Polystyrene Core, 4.7 μH ±20 % 490 mA Idc Q:20
- Wurth Elektronik 1210 Unshielded Surface Mount Inductor with a Polystyrene Core, 1 μH ±20 % 750 mA Idc Q:20
- Wurth Elektronik 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±10 % 40 mA Idc Q:20
- TDK 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 470 μH ±5 % 25 mA Idc Q:20
- TDK 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 150 μH ±10 % 100 mA Idc Q:20
- TDK 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±5 % 40 mA Idc Q:20






