Wurth Elektronik, WE-LQ, 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.7 μH ±20 % 600 mA Idc
- RS Stock No.:
- 486-059
- Distrelec Article No.:
- 301-87-781
- Mfr. Part No.:
- 7440320027
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 10 more to save 19%
View bulk pricing optionsSubtotal (1 unit)*
$9.89
(exc. GST)
$10.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 100 unit(s) shipping from 23 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $9.89 | - |
| 10 - 49 | $8.00 | 19% |
| 50 - 99 | $6.14 | 37% |
| 100 + | $4.93 | 50% |
*price indicative
- RS Stock No.:
- 486-059
- Distrelec Article No.:
- 301-87-781
- Mfr. Part No.:
- 7440320027
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 2.7μH | |
| Maximum DC Current | 600mA | |
| Package/Case | 1210 | |
| Packaging | Tape & Reel | |
| Length | 3.2mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 180mΩ | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-LQ | |
| Inductance Tolerance | ±20 % | |
| Core Material | Ferrite | |
| Standards/Approvals | (EC)1907/2006, 2011/65/EU&2015/863 | |
| Depth | 2.5mm | |
| Height | 2.3mm | |
| Termination Style | Surface Mount | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 20 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 2.7μH | ||
Maximum DC Current 600mA | ||
Package/Case 1210 | ||
Packaging Tape & Reel | ||
Length 3.2mm | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 180mΩ | ||
Maximum Operating Temperature 125°C | ||
Series WE-LQ | ||
Inductance Tolerance ±20 % | ||
Core Material Ferrite | ||
Standards/Approvals (EC)1907/2006, 2011/65/EU&2015/863 | ||
Depth 2.5mm | ||
Height 2.3mm | ||
Termination Style Surface Mount | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 20 | ||
- COO (Country of Origin):
- CN
- RS Stock No. 0485499
- Mfr. Part No. 7440320056
- RS Stock No. 0486060
- Mfr. Part No. 744032003
- RS Stock No. 0486058
- Mfr. Part No. 7440320015
- RS Stock No. 0296293
- Mfr. Part No. 744045100
Related links
- Wurth Elektronik 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 5.6 μH ±20 % 440 mA Idc
- Wurth Elektronik 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.9 μH ±20 % 540 mA Idc
- Wurth Elektronik 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 18 μH 10 % 240 mA Idc
- Wurth Elektronik 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 120 μH 10 % 95 mA Idc
- Wurth Elektronik 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.5 μH ±35 % 660 mA Idc
- Wurth Elektronik 1210 Unshielded Surface Mount Inductor with a Polystyrene Core, 1 μH ±20 % 750 mA Idc Q:20
- Wurth Elektronik 1210 Unshielded Surface Mount Inductor with a Polystyrene Core, 22 μH ±10 % 220 mA Idc Q:35
- Wurth Elektronik 1210 Unshielded Surface Mount Inductor with a Polystyrene Core, 100 μH ±10 % 100 mA Idc Q:40










