Toshiba 2SC5242-O(Q) Transistor, 15 A NPN, 230 V, 3-Pin TO-3PN

Get a bulk buy discount

Add 20 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$6.26

(exc. GST)

$6.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 144 unit(s) ready to ship from another location
  • Plus 1 unit(s) shipping from 26 November 2026
  • Plus 150 unit(s) shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 19$6.26-
20 - 49$6.141%
50 - 99$5.984%
100 - 249$5.836%
250 +$5.738%

*price indicative

RS Stock No.:
184-874
Mfr. Part No.:
2SC5242-O(Q)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Product Type

Transistor

Maximum DC Collector Current Idc

15A

Maximum Collector Emitter Voltage Vceo

230V

Package Type

TO-3PN

Mount Type

Through Hole

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

230V

Maximum Transition Frequency ft

30MHz

Minimum Operating Temperature

-55°C

Minimum DC Current Gain hFE

55

Transistor Polarity

NPN

Maximum Power Dissipation Pd

130W

Maximum Emitter Base Voltage VEBO

5V

Pin Count

3

Maximum Operating Temperature

150°C

Length

15.9mm

Standards/Approvals

No

Width

4.8mm

Series

2SC5242

Height

19mm

Automotive Standard

No

COO (Country of Origin):
JP

NPN Power Transistors, Toshiba


Bipolar Transistors, Toshiba


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy