Wurth Elektronik, WE-LQ, 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.3 μH ±20 % 580 mA Idc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$9.89

(exc. GST)

$10.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$9.89
10 - 49$8.00
50 - 99$6.14
100 +$4.93

*price indicative

RS Stock No.:
486-060
Distrelec Article No.:
301-87-782
Mfr. Part No.:
744032003
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

3.3μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

580mA

Package/Case

1210

Length

3.2mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

0.2Ω

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Series

WE-LQ

Core Material

Ferrite

Standards/Approvals

(EC)1907/2006, 2011/65/EU&2015/863

Depth

2.5mm

Height

2.5mm

Termination Style

Surface Mount

Maximum Self Resonant Frequency

12MHz

Minimum Quality Factor

20

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy