Wurth Elektronik, WE-GF, 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±10 % 40 mA Idc Q:20

This image is representative of the product range

Get a bulk buy discount

Add 1200 more to save 3%

View bulk pricing options

Subtotal (1 pack of 20 units)*

$8.02

(exc. GST)

$8.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 600 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
20 - 1180$0.401$8.02-
1200 +$0.387$7.743%

*price indicative

Packaging Options:
RS Stock No.:
124-1883
Distrelec Article No.:
304-37-749
Mfr. Part No.:
74476420
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

100μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

40mA

Package/Case

1210

Length

2.9mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

11Ω

Pin Count

2

Minimum Operating Temperature

-40°C

Inductance Tolerance

±10 %

Maximum Operating Temperature

105°C

Series

WE-GF

Standards/Approvals

No

Core Material

Ferrite

Termination Style

Surface Mount

Height

2.2mm

Depth

2.5mm

Maximum Self Resonant Frequency

12MHz

Inductor Construction

Wirewound

Minimum Quality Factor

20

Moulded

Yes

COO (Country of Origin):
CN

Wurth 1210 WE-GF Series High Frequency Chokes


Wurth WE=GF series high-quality wire wound surface mount inductors for applications such as HF amplifiers, Oscillators, transponders, LC Filter circuits, adapter networks and also HF Circuits such as tuners. Operating temperature -40°c to +105°c.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy