TDK, NLV-PF, 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 470 μH ±5 % 25 mA Idc Q:20
- RS Stock No.:
- 108-4672
- Mfr. Part No.:
- NLV32T-471J-PF
- Brand:
- TDK
This image is representative of the product range
Add 4000 more to save $12.00
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$264.00
(exc. GST)
$290.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 2,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 2000 | $0.132 | $264.00 | - |
| 4000 - 6000 | $0.129 | $258.00 | $12.00 |
| 8000 + | $0.127 | $254.00 | $40.00 |
*price indicative
- RS Stock No.:
- 108-4672
- Mfr. Part No.:
- NLV32T-471J-PF
- Brand:
- TDK
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 470μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 25mA | |
| Package/Case | 1210 | |
| Length | 3.2mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Maximum DC Resistance | 40Ω | |
| Minimum Operating Temperature | -40°C | |
| Series | NLV-PF | |
| Inductance Tolerance | ±5 % | |
| Maximum Operating Temperature | 105°C | |
| Height | 2.2mm | |
| Depth | 2.5mm | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 4MHz | |
| Minimum Quality Factor | 20 | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 470μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 25mA | ||
Package/Case 1210 | ||
Length 3.2mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Pin Count 2 | ||
Maximum DC Resistance 40Ω | ||
Minimum Operating Temperature -40°C | ||
Series NLV-PF | ||
Inductance Tolerance ±5 % | ||
Maximum Operating Temperature 105°C | ||
Height 2.2mm | ||
Depth 2.5mm | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 4MHz | ||
Minimum Quality Factor 20 | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- JP

TDK 1210 NLV Series Wire Wound Inductors
- RS Stock No. 5482968
- Mfr. Part No. NLV32T-471J-PF
- RS Stock No. 5482968P
- Mfr. Part No. NLV32T-471J-PF
- RS Stock No. 1084665
- Mfr. Part No. NLV32T-101J-PF
- RS Stock No. 5482693
- Mfr. Part No. NLV32T-101J-PF
Related links
- TDK 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 470 μH ±5 % 25 mA Idc Q:20
- TDK 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±5 % 40 mA Idc Q:20
- TDK 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 330 μH ±5 % 40 mA Idc Q:20
- TDK 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 5.6 μH ±5 % 200 mA Idc Q:30
- TDK 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.3 μH ±5 % 260 mA Idc Q:30
- TDK 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±5 % 150 mA Idc Q:30
- TDK 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±5 % 110 mA Idc Q:30
- TDK 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±5 % 400 mA Idc Q:30








