Toshiba 2SC2713-BL(F) Transistor, 100 mA NPN, 120 V, 3-Pin SOT-346
- RS Stock No.:
- 601-1589
- Mfr. Part No.:
- 2SC2713-BL(F)
- Brand:
- Toshiba
This image is representative of the product range
Add 20 more to save $0.16
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$3.72
(exc. GST)
$4.09
(inc. GST)
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | $0.372 | $3.72 | - |
| 20 - 40 | $0.364 | $3.64 | $0.16 |
| 50 - 90 | $0.354 | $3.54 | $0.90 |
| 100 - 190 | $0.346 | $3.46 | $2.60 |
| 200 + | $0.337 | $3.37 | $7.00 |
*price indicative
- RS Stock No.:
- 601-1589
- Mfr. Part No.:
- 2SC2713-BL(F)
- Brand:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 120V | |
| Package Type | SOT-346 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 120V | |
| Maximum Power Dissipation Pd | 150mW | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 200 | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Maximum Transition Frequency ft | 100MHz | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | 2SC2713 | |
| Width | 1.5mm | |
| Length | 2.9mm | |
| Height | 1.15mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 120V | ||
Package Type SOT-346 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 120V | ||
Maximum Power Dissipation Pd 150mW | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 200 | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Maximum Transition Frequency ft 100MHz | ||
Pin Count 3 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series 2SC2713 | ||
Width 1.5mm | ||
Length 2.9mm | ||
Height 1.15mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- JP
Small Signal NPN Transistors, Toshiba
Bipolar Transistors, Toshiba
Related links
- Toshiba 2SC2713-GR(F) Transistor 120 V, 3-Pin SOT-346
- Toshiba 2SC3324-GR(TE85L 100 mA NPN 3-Pin SOT-346
- Toshiba 2SC4117-GR(TE85L 100 mA NPN 3-Pin SOT-323
- Toshiba 2SC2712-BL(F) Transistor 50 V, 3-Pin SOT-346
- ROHM 2SC3906KT146E/R/S Transistor 120 V, 3-Pin SOT-346
- Toshiba 2SA1163-GR(TE85L -100 mA 3-Pin SOT-346
- Toshiba 2SA1721-O(TE85L 100 mA PNP 3-Pin SOT-346
- Toshiba 2SC5084-O(TE85L 80 mA NPN 3-Pin SOT-346
