Eaton 2.5 F Supercapacitor -10 to 30 % Tolerance, Supercap PHB 5V dc, Through Hole
- RS Stock No.:
- 169-9478
- Mfr. Part No.:
- PHB-5R0V255-R
- Brand:
- Eaton
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$1,649.30
(exc. GST)
$1,814.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 100 | $16.493 | $1,649.30 |
| 200 - 300 | $16.204 | $1,620.40 |
| 400 + | $15.907 | $1,590.70 |
*price indicative
- RS Stock No.:
- 169-9478
- Mfr. Part No.:
- PHB-5R0V255-R
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Supercapacitor | |
| Capacitance | 2.5F | |
| Voltage | 5V dc | |
| Mount Type | Through Hole | |
| Packaging | Bag | |
| Lead Diameter | 0.6mm | |
| Automotive Standard | No | |
| Lead Pitch | 5.3mm | |
| Terminal Type | Solder | |
| Leakage Current | 14μA | |
| Pin Count | 2 | |
| Equivalent Series Resistance ESR | 200mΩ | |
| Minimum Operating Temperature | -25°C | |
| Lifetime | 1000 h | |
| Maximum Operating Temperature | 70°C | |
| Series | Supercap PHB | |
| Standards/Approvals | UL, RoHS | |
| Depth | 23mm | |
| Height | 23mm | |
| Tolerance | -10 to 30 % | |
| Capacitor Family | Electric Double Layer | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Supercapacitor | ||
Capacitance 2.5F | ||
Voltage 5V dc | ||
Mount Type Through Hole | ||
Packaging Bag | ||
Lead Diameter 0.6mm | ||
Automotive Standard No | ||
Lead Pitch 5.3mm | ||
Terminal Type Solder | ||
Leakage Current 14μA | ||
Pin Count 2 | ||
Equivalent Series Resistance ESR 200mΩ | ||
Minimum Operating Temperature -25°C | ||
Lifetime 1000 h | ||
Maximum Operating Temperature 70°C | ||
Series Supercap PHB | ||
Standards/Approvals UL, RoHS | ||
Depth 23mm | ||
Height 23mm | ||
Tolerance -10 to 30 % | ||
Capacitor Family Electric Double Layer | ||
PHB series (PowerStor) Super Capacitors
Unique, ultra-high capacitance devices utilizing electrochemical double layer capacitor (EDLC) construction combined with new, high performance materials
Low ESR for high power density
Large capacitance for high energy density
Aluminium (EDLC) Super Capacitors
Note
Eaton formerly known as Bussmann
Related links
- Eaton 2.5 F Supercapacitor -10 to 30 % Tolerance Through Hole
- Eaton 1.5 F Supercapacitor -10 to 30 % Tolerance Through Hole
- Eaton 3 F Supercapacitor -10 to 30 % Tolerance Through Hole
- Eaton 2.5 F Supercapacitor -10 to 30 % Tolerance Through Hole
- Eaton 1.5 F Supercapacitor -10 to 30 % Tolerance Through Hole
- Eaton 15 F Supercapacitor -10 to 30 % Tolerance Through Hole
- Eaton 10 F Supercapacitor -10 to 30 % Tolerance Through Hole
- Eaton 5 F Supercapacitor -10 to 30 % Tolerance Through Hole
