RS PRO 0.22 F Supercapacitor -20 → 80 % Tolerance 5.5V dc, PCB
- RS Stock No.:
- 184-5540
- Brand:
- RS PRO
This image is representative of the product range
Get a bulk buy discount
Add 3000 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$18.98
(exc. GST)
$20.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 390 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 2990 | $1.898 | $18.98 | - |
| 3000 - 14990 | $1.865 | $18.65 | 1% |
| 15000 + | $1.533 | $15.33 | 19% |
*price indicative
- RS Stock No.:
- 184-5540
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Supercapacitor | |
| Capacitance | 0.22F | |
| Voltage | 5.5V dc | |
| Mount Type | PCB | |
| Automotive Standard | No | |
| Polarity | Polar | |
| Diameter | 9.5mm | |
| Lead Pitch | 4.5mm | |
| Leakage Current | 5μA | |
| Pin Count | 2 | |
| Equivalent Series Resistance ESR | 75mΩ | |
| Minimum Operating Temperature | -40°C | |
| Lifetime | 200000 Cycles | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | BS EN 61340-5-1:2007, ANSI/ESD S20.20:2014 | |
| Height | 14.1mm | |
| Series | RS PRO | |
| Tolerance | -20 → 80 % | |
| Capacitor Family | Electric Double Layer | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Supercapacitor | ||
Capacitance 0.22F | ||
Voltage 5.5V dc | ||
Mount Type PCB | ||
Automotive Standard No | ||
Polarity Polar | ||
Diameter 9.5mm | ||
Lead Pitch 4.5mm | ||
Leakage Current 5μA | ||
Pin Count 2 | ||
Equivalent Series Resistance ESR 75mΩ | ||
Minimum Operating Temperature -40°C | ||
Lifetime 200000 Cycles | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals BS EN 61340-5-1:2007, ANSI/ESD S20.20:2014 | ||
Height 14.1mm | ||
Series RS PRO | ||
Tolerance -20 → 80 % | ||
Capacitor Family Electric Double Layer | ||
- COO (Country of Origin):
- CN
RS PRO EDLC Supercapacitor
The RS PRO SD series 0.22F vertical PCB mount EDLC supercapacitor has a voltage rating of 5.5V and leakage current (24h) of ≤0.005mA. This electric double layer capacitor is suitable for applications like general industrial equipment.
Features and Benefits
• AC Impedance of 50ohm and DC Impedance of 75ohm
• Operating temperature ranges between -40°C and 70°C
• Tolerance of -20 % to 80 %
Applications
• UPS (backup power supplies)
• Solar battery operated circuits
• Motor drives (quick charging) base stations
• Electronic meters
Related links
- RS PRO 0.22 F Supercapacitor -20 to 80 % Tolerance PCB
- RS PRO 0.22 F Supercapacitor -20 to 80 % Tolerance PCB Vertical
- RS PRO 0.22 F Supercapacitor -20 to 80 % Tolerance PCB, Radial
- RS PRO 0.22 F Supercapacitor -20 to 80 % Tolerance PCB
- RS PRO 0.22 F Supercapacitor -20 to 80 % Tolerance PCB Vertical
- RS PRO 0.22 F Supercapacitor -20 to 80 % Tolerance PCB
- RS PRO 0.33 F Supercapacitor -20 to 80 % Tolerance PCB
- RS PRO 0.22 F Supercapacitor -20 to 80 % Tolerance Through Hole
