RS PRO 0.33 F Supercapacitor -20 → 80 % Tolerance 5.5V dc, PCB

This image is representative of the product range

Get a bulk buy discount

Add 3000 more to save 1%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$19.66

(exc. GST)

$21.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 460 unit(s) ready to ship from another location
  • Plus 1,180 unit(s) shipping from 26 November 2026
  • Plus 50 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 2990$1.966$19.66-
3000 - 14990$1.931$19.311%
15000 +$1.588$15.8819%

*price indicative

Packaging Options:
RS Stock No.:
184-5491
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Supercapacitor

Capacitance

0.33F

Voltage

5.5V dc

Mount Type

PCB

Diameter

9.5mm

Polarity

Polar

Automotive Standard

No

Lead Pitch

4.5mm

Leakage Current

5μA

Pin Count

2

Minimum Operating Temperature

-40°C

Equivalent Series Resistance ESR

75mΩ

Lifetime

200000 Cycles

Maximum Operating Temperature

70°C

Height

14.1mm

Standards/Approvals

ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007

Series

RS PRO

Tolerance

-20 → 80 %

Capacitor Family

Electric Double Layer

COO (Country of Origin):
CN

RS PRO EDLC Supercapacitor


The RS PRO SD series 0.33F PCB mount EDLC supercapacitor has a voltage rating of 5.5V and leakage current (24h) of ≤0.005mA. This electric double layer capacitor is suitable for applications like general industrial equipment.

Features and Benefits


• AC Impedance of 50ohm and DC Impedance of 75ohm

• Operating temperature ranges between -40°C and 70°C

• Tolerance of -20 % to 80 %

Applications


• UPS (backup power supplies)

• Solar battery operated circuits

• Motor drives (quick charging) base stations

• Electronic meters

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy