RS PRO 50 F Supercapacitor -20 → 80 % Tolerance 2.7V dc, Through Hole
- RS Stock No.:
- 184-5465
- Brand:
- RS PRO
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$16.98
(exc. GST)
$18.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 19 October 2026
- Plus 50 unit(s) shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 198 | $8.49 | $16.98 |
| 200 - 398 | $8.29 | $16.58 |
| 400 + | $8.175 | $16.35 |
*price indicative
- RS Stock No.:
- 184-5465
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Capacitance | 50F | |
| Product Type | Supercapacitor | |
| Voltage | 2.7V dc | |
| Mount Type | Through Hole | |
| Polarity | Polar | |
| Automotive Standard | No | |
| Terminal Type | Solder | |
| Leakage Current | 300μA | |
| Equivalent Series Resistance ESR | 40mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Lifetime | 200000 Cycles | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | BS EN 61340-5-1:2007, ANSI/ESD S20.20:2014 | |
| Tolerance | -20 → 80 % | |
| Capacitor Family | Electric Double Layer | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Capacitance 50F | ||
Product Type Supercapacitor | ||
Voltage 2.7V dc | ||
Mount Type Through Hole | ||
Polarity Polar | ||
Automotive Standard No | ||
Terminal Type Solder | ||
Leakage Current 300μA | ||
Equivalent Series Resistance ESR 40mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Lifetime 200000 Cycles | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals BS EN 61340-5-1:2007, ANSI/ESD S20.20:2014 | ||
Tolerance -20 → 80 % | ||
Capacitor Family Electric Double Layer | ||
- COO (Country of Origin):
- CN
RS PRO EDLC Supercapacitor
The RS PRO 50F radial mount EDLC supercapacitor has a voltage rating of 2.3VDC and leakage current (24h) of ≤0.3mA. This electric double layer capacitor is suitable for applications like general industrial equipment.
Features and Benefits
• Tolerance of -20% to 80%
• Operating temperature ranges between -40°C and 85°C
• AC impedance of 25ohm and DC impedance of 40ohm
Applications
• UPS (backup power supplies)
• Solar battery operated circuits
• Motor drives (quick charging) base stations
• Electronic meters
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
Related links
- RS PRO 50 F Supercapacitor -20 to 80 % Tolerance 2.7V dc, Through Hole
- RS PRO 10 F Supercapacitor -20 to 80 % Tolerance 2.7V dc, Through Hole
- RS PRO 100 F Supercapacitor -20 to 80 % Tolerance 2.7V dc, Through Hole
- RS PRO 22 F Supercapacitor -20 to 80 % Tolerance 2.7V dc, Through Hole
- RS PRO 30 F Supercapacitor -20 to 80 % Tolerance 2.7V dc, Through Hole
- RS PRO 4.7 F Supercapacitor -20 to 80 % Tolerance Through Hole
- RS PRO 3.3 F Supercapacitor -20 to 80 % Tolerance PCB
- RS PRO 7.5 F Supercapacitor -20 to 80 % Tolerance Through Hole
