RS PRO 150 F Supercapacitor -20 → 80 % Tolerance 2.7V dc, Through Hole
- RS Stock No.:
- 360-070
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$18.83
(exc. GST)
$20.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $18.83 |
| 10 - 99 | $16.96 |
| 100 - 499 | $15.63 |
| 500 - 999 | $14.49 |
| 1000 + | $12.98 |
*price indicative
- RS Stock No.:
- 360-070
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Capacitance | 150F | |
| Product Type | Supercapacitor | |
| Voltage | 2.7V dc | |
| Mount Type | Through Hole | |
| Packaging | 144 pcs/Tray | |
| Automotive Standard | No | |
| Leakage Current | 600μA | |
| Minimum Operating Temperature | -40°C | |
| Lifetime | 500000 Cycles | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | REACH, RoHS | |
| Series | RS PRO | |
| Tolerance | -20 → 80 % | |
| Capacitor Family | Supercapacitor | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Capacitance 150F | ||
Product Type Supercapacitor | ||
Voltage 2.7V dc | ||
Mount Type Through Hole | ||
Packaging 144 pcs/Tray | ||
Automotive Standard No | ||
Leakage Current 600μA | ||
Minimum Operating Temperature -40°C | ||
Lifetime 500000 Cycles | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals REACH, RoHS | ||
Series RS PRO | ||
Tolerance -20 → 80 % | ||
Capacitor Family Supercapacitor | ||
- COO (Country of Origin):
- CN
The RS Pro Super Capacitors are most suited for RTC, fault indicator, tachograph, DTu, toys, intelligent three meter, cycle rear light, radio, electronic door lock, digital frame, set top box, remote control, tax control machine, controller, punch in machine, counter, bus card reader, identification and vehicle monitoring. It features temperature characteristics and Hygrothermal characteristics.
High temperature load
High temperature storage
RoHS and REACH compliant
Radial shape
Related links
- RS PRO 150 F Supercapacitor -20 to 80 % Tolerance Through Hole
- RS PRO 10 F Supercapacitor -20 to 80 % Tolerance Through Hole
- RS PRO 0.47 F Supercapacitor -20 to 80 % Tolerance Through Hole
- RS PRO 0.22 F Supercapacitor -20 to 80 % Tolerance Through Hole
- RS PRO 0.33 F Supercapacitor -20 to 80 % Tolerance Through Hole
- RS PRO 0.1 F Supercapacitor -20 to 80 % Tolerance Through Hole
- RS PRO 4 F Supercapacitor -20 to 80 % Tolerance Through Hole
- RS PRO 50 F Supercapacitor -20 to 80 % Tolerance 2.7V dc, Through Hole
