RS PRO 0.22 F Supercapacitor -20 → 80 % Tolerance 5.5V dc, Through Hole
- RS Stock No.:
- 360-054
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save $2.20
View bulk pricing optionsSubtotal (1 unit)*
$2.30
(exc. GST)
$2.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 37 unit(s) ready to ship from another location
- Plus 480 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $2.30 | - |
| 10 - 99 | $2.08 | $2.20 |
| 100 - 499 | $1.90 | $40.00 |
| 500 - 999 | $1.76 | $270.00 |
| 1000 + | $1.56 | $740.00 |
*price indicative
- RS Stock No.:
- 360-054
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Capacitance | 0.22F | |
| Product Type | Supercapacitor | |
| Voltage | 5.5V dc | |
| Mount Type | Through Hole | |
| Packaging | Tray | |
| Automotive Standard | No | |
| Leakage Current | 5μA | |
| Minimum Operating Temperature | -40°C | |
| Lifetime | 500000 Cycles | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | REACH, RoHS | |
| Series | RS PRO | |
| Tolerance | -20 → 80 % | |
| Capacitor Family | Supercapacitor | |
| Package/Case | Coin | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Capacitance 0.22F | ||
Product Type Supercapacitor | ||
Voltage 5.5V dc | ||
Mount Type Through Hole | ||
Packaging Tray | ||
Automotive Standard No | ||
Leakage Current 5μA | ||
Minimum Operating Temperature -40°C | ||
Lifetime 500000 Cycles | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals REACH, RoHS | ||
Series RS PRO | ||
Tolerance -20 → 80 % | ||
Capacitor Family Supercapacitor | ||
Package/Case Coin | ||
- COO (Country of Origin):
- CN
The RS Pro Super Capacitors are most suited for RTC, fault indicator, tachograph, DTu, toys, intelligent three meter, cycle rear light, radio, electronic door lock, digital frame, set top box, remote control, tax control machine, controller, punch in machine, counter, bus card reader, identification and vehicle monitoring. It features temperature characteristics and Hygrothermal characteristics.
High temperature load
High temperature storage
RoHS and REACH compliant
Coin shape
- RS Stock No. 0360055
Each
$1.75
- RS Stock No. 1845468
Each (In a Pack of 10)
$2.151
- RS Stock No. 1845468P
Each (Supplied in a Tray)
$2.151
- RS Stock No. 0360064
Each
$2.34
Related links
- RS PRO 0.22 F Supercapacitor -20 to 80 % Tolerance Through Hole
- RS PRO 0.47 F Supercapacitor -20 to 80 % Tolerance Through Hole
- RS PRO 0.33 F Supercapacitor -20 to 80 % Tolerance Through Hole
- RS PRO 0.1 F Supercapacitor -20 to 80 % Tolerance Through Hole
- RS PRO 4 F Supercapacitor -20 to 80 % Tolerance Through Hole
- RS PRO 0.22 F Supercapacitor -20 to 80 % Tolerance Through Hole
- RS PRO 0.22 F Supercapacitor -20 to 80 % Tolerance PCB, Radial
- RS PRO 0.22 F Supercapacitor -20 to 80 % Tolerance PCB









