Siemens Siwarex WL 230 Series Load Cell, Compression Measure

Subtotal (1 unit)*

$936.41

(exc. GST)

$1,030.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$936.41

*price indicative

RS Stock No.:
233-9115
Mfr. Part No.:
7MH5121-4GE00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Load Cell

Force Measured

Compression

Series

Siwarex WL 230

Terminal Type

4-Wire

IP Rating

IP67

Housing Material

Nickel Plated Steel

Standards/Approvals

RoHS, WEEE, REACH

COO (Country of Origin):
CN
The Siemens Siwarex WL 230 series of load cell SB-S CA nominal load is 2t and accuracy is C4. It has a 4m cable and 4 wire.

Material: Nickel Plated Steel

Type of protection IP67

  • RS Stock No. 2339109
  • Mfr. Part No. 7MH5121-3PF00
Each
$1,152.81
  • RS Stock No. 2339113
  • Mfr. Part No. 7MH5121-4GD00
Each
$706.87
  • RS Stock No. 2339119
  • Mfr. Part No. 7MH5121-4KF00
Each
$1,281.96
  • RS Stock No. 2339117
  • Mfr. Part No. 7MH5121-4KD00
Each
$807.29

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy