Siemens Siwarex WL 290 Series Load Cell, Compression Measure
- RS Stock No.:
- 233-9132
- Mfr. Part No.:
- 7MH5122-5GD00
- Brand:
- Siemens
Subtotal (1 unit)*
$2,102.09
(exc. GST)
$2,312.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,102.09 |
*price indicative
- RS Stock No.:
- 233-9132
- Mfr. Part No.:
- 7MH5122-5GD00
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Force Measured | Compression | |
| Product Type | Load Cell | |
| Series | Siwarex WL 290 | |
| IP Rating | IP67 | |
| Housing Material | Nickel Plated Steel | |
| Standards/Approvals | REACH, RoHS, WEEE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Force Measured Compression | ||
Product Type Load Cell | ||
Series Siwarex WL 290 | ||
IP Rating IP67 | ||
Housing Material Nickel Plated Steel | ||
Standards/Approvals REACH, RoHS, WEEE | ||
- COO (Country of Origin):
- CN
The Siemens Siwarex WL 290 series of load cell DB-S CA rated load is 23 T and accuracy is class C3. It has a 9M cable and 4 conductor.
Material: Steel, Nickel-Plated
Degree of protection IP67
Related links
- Siemens Siwarex WL 290 Series Load Cell, Compression Measure
- Siemens SIWAREX WL Series Load Cell, Compression Measure
- Siemens Siwarex WL 260 Series Load Cell, Compression Measure
- Siemens Siwarex WL 270 Series Load Cell, Compression Measure
- Siemens Siwarex WL 230 Series Load Cell, Compression Measure
- IDC Tools
- RS PRO 5L PP Narrow Neck Carboy Bottle
- CK Polyester, 4 Pocket Tool Belt Pouch
