Siemens Siwarex WL 260 Series Load Cell, Compression Measure
- RS Stock No.:
- 233-9096
- Mfr. Part No.:
- 7MH5120-1AQ00
- Brand:
- Siemens
Subtotal (1 unit)*
$314.55
(exc. GST)
$346.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $314.55 |
*price indicative
- RS Stock No.:
- 233-9096
- Mfr. Part No.:
- 7MH5120-1AQ00
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Force Measured | Compression | |
| Product Type | Load Cell | |
| Series | Siwarex WL 260 | |
| IP Rating | IP65 | |
| Housing Material | Aluminium | |
| Standards/Approvals | REACH, RoHS, WEEE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Force Measured Compression | ||
Product Type Load Cell | ||
Series Siwarex WL 260 | ||
IP Rating IP65 | ||
Housing Material Aluminium | ||
Standards/Approvals REACH, RoHS, WEEE | ||
- COO (Country of Origin):
- CN
The Siemens Siwarex WL 260 series of load cell SP-S AE rated load is 1 kg and accuracy class is 0.015% not legal for trade. It has a 40 cm connecting cable and 4 conductors.
Material: Aluminum
Enclosure rating IP65
Related links
- Siemens Siwarex WL 260 Series Load Cell, Compression Measure
- Siemens SIWAREX WL Series Load Cell, Compression Measure
- Siemens Siwarex WL 270 Series Load Cell, Compression Measure
- Siemens Siwarex WL 230 Series Load Cell, Compression Measure
- Siemens Siwarex WL 290 Series Load Cell, Compression Measure
- Insertion & Extraction Tools
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
