Siemens Siwarex WL 230 Series Load Cell, Compression Measure
- RS Stock No.:
- 233-9100
- Mfr. Part No.:
- 7MH5121-3AD00
- Brand:
- Siemens
Subtotal (1 unit)*
$706.87
(exc. GST)
$777.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $706.87 |
*price indicative
- RS Stock No.:
- 233-9100
- Mfr. Part No.:
- 7MH5121-3AD00
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Load Cell | |
| Force Measured | Compression | |
| Series | Siwarex WL 230 | |
| Terminal Type | 4-Wire | |
| IP Rating | IP67 | |
| Housing Material | Nickel Plated Steel | |
| Standards/Approvals | REACH, WEEE, RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Load Cell | ||
Force Measured Compression | ||
Series Siwarex WL 230 | ||
Terminal Type 4-Wire | ||
IP Rating IP67 | ||
Housing Material Nickel Plated Steel | ||
Standards/Approvals REACH, WEEE, RoHS | ||
- COO (Country of Origin):
- CN
The Siemens Siwarex WL 230 series of load cell SB-S CA nominal load is 100 kg and accuracy is C3. It has a 4m cable and 4 wires.
Material: Nickel Plated Steel
Type of protection IP67
Related links
- Siemens Siwarex WL 230 Series Load Cell, Compression Measure
- Siemens Siwarex WL 260 Series Load Cell, Compression Measure
- Siemens SIWAREX WL Series Load Cell 100 kg
- Siemens SIWAREX WL Series Load Cell, Compression Measure
- Siemens Siwarex WL 270 Series Load Cell, Compression Measure
- Draw Wires & Fish Tapes
- Insertion & Extraction Tools
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
