Siemens Siwarex WL 230 Series Load Cell, Compression Measure

Subtotal (1 unit)*

$1,152.81

(exc. GST)

$1,268.09

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,152.81

*price indicative

RS Stock No.:
233-9109
Mfr. Part No.:
7MH5121-3PF00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Force Measured

Compression

Product Type

Load Cell

Series

Siwarex WL 230

Terminal Type

4-Wire

IP Rating

IP67

Housing Material

Nickel Plated Steel

Standards/Approvals

REACH, WEEE, RoHS

COO (Country of Origin):
CN
The Siemens Siwarex WL 230 series of load cell SB-S CA nominal load is 500kg and accuracy is C5. It has a 4m cable and 4 wire.

Material: Nickel Plated Steel

Type of protection IP67

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy