Siemens Siwarex WL 290 Series Load Cell, Compression Measure

Subtotal (1 unit)*

$2,102.09

(exc. GST)

$2,312.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,102.09

*price indicative

RS Stock No.:
233-9134
Mfr. Part No.:
7MH5122-5LD00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Force Measured

Compression

Product Type

Load Cell

Series

Siwarex WL 290

IP Rating

IP67

Housing Material

Nickel Plated Steel

Standards/Approvals

WEEE, RoHS, REACH

COO (Country of Origin):
CN
The Siemens Siwarex WL 290 series of load cell DB-S CA rated load is 34 T and accuracy is class C3. It has a 9M cable and 4 conductor.

Material: Steel, Nickel-Plated

Degree of protection IP67

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy