Siemens Siwarex WL 270 Series Load Cell, Compression Measure
- RS Stock No.:
- 233-9064
- Mfr. Part No.:
- 7MH5114-6LL80
- Brand:
- Siemens
Subtotal (1 unit)*
$54,294.15
(exc. GST)
$59,723.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $54,294.15 |
*price indicative
- RS Stock No.:
- 233-9064
- Mfr. Part No.:
- 7MH5114-6LL80
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Force Measured | Compression | |
| Product Type | Load Cell | |
| Series | Siwarex WL 270 | |
| Terminal Type | 4-Wire | |
| IP Rating | IP66 | |
| Housing Material | Steel | |
| Maximum Operating Temperature | 250°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Force Measured Compression | ||
Product Type Load Cell | ||
Series Siwarex WL 270 | ||
Terminal Type 4-Wire | ||
IP Rating IP66 | ||
Housing Material Steel | ||
Maximum Operating Temperature 250°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Siemens Siwarex WL 270 series of Load Cell K-S CA SAFE HT rated load is 350t with double bridge and accuracy is 0.3%. It has a 20m cable length and 4 wires.
Material: Steel
Protection class IP66
Extended Temperature range till 250 degrees Celsius
- RS Stock No. 2339061
- Mfr. Part No. 7MH5114-6LL60
Each
$30,757.27
- RS Stock No. 2339152
- Mfr. Part No. 7MH5710-6AA00
Each
$10,094.15
- RS Stock No. 2339062
- Mfr. Part No. 7MH5114-6LL70
Each
$40,722.23
- RS Stock No. 2339153
- Mfr. Part No. 7MH5710-6AD00
Each
$1,294.92
Related links
- Siemens Siwarex WL 270 Series Load Cell, Compression Measure
- Siemens Siwarex WL 270 Series Load Cell
- Siemens SIWAREX WL Series Load Cell, Compression Measure
- Siemens Siwarex WL 260 Series Load Cell, Compression Measure
- Siemens Siwarex WL 230 Series Load Cell, Compression Measure
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Cable Sleeving Tools
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package












