RS PRO Plastic Tool Box 240 mm 450 mm 331mm

Subtotal (1 unit)*

$77.60

(exc. GST)

$85.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 149 unit(s) ready to ship from another location
  • Plus 64 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$77.60

*price indicative

RS Stock No.:
652-735
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Tool Box

Material

Plastic

Sub Type

Tool Box

Number of Compartments

3

Length

450mm

Width

331mm

Height

240mm

Wheeled

No

Lock Type

Latch

Colour

Black

Weight

2.8kg

RoHS Status: Exempt

COO (Country of Origin):
PL

RS PRO 3-Compartment Tool Box, Black Polyamide


This RS PRO tool box is designed for efficient storage and organisation of tools and accessories. With its robust construction, it is Ideal for both professional and personal use, providing a reliable solution for tool management.

Features and Benefits


Latch Lock Type: Provides secure closure to keep tools safe.
Polyamide and Polypropylene Construction: Offers durability and resistance to wear and tear.
Three Compartments: Allows for organised storage of various tools.
Deep Tray: Facilitates storage of larger tools or accessories.
Compact Size: Easy to transport and store.

Applications


Workshops
Construction Sites
Home Garages
Maintenance Departments

Additional Information


Colour: Black
Weight: 2.8 kg
Dimensions: 450 mm length x 331 mm width x 240 mm height
Non-wheeled design for stable placement.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy