Leitz Stapler Stapler, 30 Sheet Capacity, 6 mm Staple Size
- RS Stock No.:
- 652-448
- Mfr. Part No.:
- 55000095
- Brand:
- Leitz
Subtotal (1 unit)*
$34.29
(exc. GST)
$37.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.29 |
*price indicative
- RS Stock No.:
- 652-448
- Mfr. Part No.:
- 55000095
- Brand:
- Leitz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leitz | |
| Product Type | Stapler | |
| Sub Type | Stapler | |
| Sheet Capacity | 30 | |
| Compatible Staple Size | 6 mm | |
| Insertion Depth | 3mm | |
| Colour | Black | |
| Material | Metal, Plastic | |
| Select all | ||
|---|---|---|
Brand Leitz | ||
Product Type Stapler | ||
Sub Type Stapler | ||
Sheet Capacity 30 | ||
Compatible Staple Size 6 mm | ||
Insertion Depth 3mm | ||
Colour Black | ||
Material Metal, Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Leitz Office Stapler is your go-to solution for reliable stapling in day-to-day office tasks. Designed with patented Direct Impact Technology, this sturdy stapler ensures that you can staple up to 30 sheets of standard 80gsm paper effortlessly and accurately every time. Its metal construction paired with a plastic housing not only lends durability but also keeps the stapler lightweight and easy to handle. With a handy integrated staple remover and a convenient push-button anvil for toggling between open and closed positions, this stapler optimises your efficiency at work. Compact yet powerful, it enhances your productivity with its sleek, modern design.
Staples up to 30 sheets of 80gsm paper effortlessly
Features patented Direct Impact Technology for precision stapling
Durable metal construction with lightweight plastic housing
Integrated staple remover for added convenience
Push-button anvil offers easy switching between stapling modes
Compact dimensions (42 x 59 x 152 mm) fit any workspace
Offers a nailing function for versatile use
Compatible with Leitz Power Performance P3 staples, 24/6 and 26/6
Top loading mechanism allows for straightforward staple replenishment
Comes with 200 P3 staples 24/6 included for immediate use
Backed by a 3-year guarantee when using Leitz staples
Perfect for stapling, pinning, and tacking tasks
Related links
- Leitz Stapler Stapler 6 mm Staple Size
- Leitz Stapler Stapler 6 mm Staple Size
- Leitz Stapler Stapler 10 mm Staple Size
- Leitz Stapler Stapler 10 mm Staple Size
- Rexel Stapler Stapler 6 mm Staple Size
- Rapid Stapler Stapler 6 to 8 mm Staple Size
- Rapesco 1064 Half Strip Stapler 24/6 mm, 26/6 mm Staple Size
- Rapid Stapler Stapler 6 to 8 mm Staple Size
