RS Better World

Leitz Stapler Stapler, 10 Sheet Capacity, 10 mm Staple Size

Subtotal (1 unit)*

$8.70

(exc. GST)

$9.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 89 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8.70

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
652-474
Mfr. Part No.:
56170095
Brand:
Leitz
Find similar products by selecting one or more attributes.
Select all

Brand

Leitz

Product Type

Stapler

Sub Type

Stapler

Sheet Capacity

10

Compatible Staple Size

10 mm

Insertion Depth

35mm

Colour

Black

Material

Metal, Plastic

Better World Claim

Recycled Materials

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The Leitz mini stapler is a stylish and practical tool designed for seamless stapling, whether at home, in the office, or on the move. Made from 81% post-consumer recycled plastic, this eco-friendly device not only contributes to a greener Planet but also boasts a Compact design that easily fits into a pencil case or portfolio. Featuring patented Direct Impact Technology, it delivers effortless and precise stapling, ensuring you can tackle documents with just one hand. Furthermore, the Ability to completely dismantle the stapler for recycling makes it a sustainable choice for environmentally-conscious consumers. With a sleek finish and robust performance, this stapler is a striking addition to any workspace, complementing the broader Leitz Recycle range perfectly.

Staples up to 10 sheets of paper (80 gsm) effortlessly

Constructed from 81% recycled post-consumer plastic for sustainability

Completely recyclable through disassembly using only a screwdriver

Incorporates patented Direct Impact Technology for accurate stapling

Integrated staple remover ensures convenience in one Compact tool

180° opening facilitates nailing function for versatile use

Compatible with Leitz Power Performance P2 staples for optimal results

Top loading mechanism simplifies staple replacement

Backed by a 3-year guarantee when used with Leitz staples

GS safety tested for peace of mind in everyday use

Weighs only 66 g, making it Ideal for portable use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy