Leitz Staple 5000 Per Pack Per pack

Subtotal (1 box of 5000 units)*

$5.72

(exc. GST)

$6.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 29 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$5.72$0.001

*price indicative

RS Stock No.:
697-415
Mfr. Part No.:
55721000
Brand:
Leitz
Find similar products by selecting one or more attributes.
Select all

Brand

Leitz

Product Type

Staple

Staple Size

26/6 mm

Quantity Per Package

5000Per Pack

RoHS Status: Exempt

COO (Country of Origin):
CN
The Leitz power performance P3 staples are expertly designed for seamless stapling, accommodating up to 30 sheets of 80 gsm paper with unwavering precision. Crafted from robust steel, these staples promise optimal performance when used with a Leitz stapler, ensuring a reliable and Durable fastening solution for all your business and office needs. With a generous supply of 5,000 staples per box, they cater to high-volume tasks, making them an essential addition to your stationery arsenal. Their premium quality and strong construction provide peace of mind, allowing you to tackle even the most demanding stapling challenges without fail.

Designed for stapling up to 30 sheets with ease

Made from strong steel for enhanced durability

Compatible with all stapler brands for versatile use

Each box comes with 5,000 staples to keep you stocked

6 mm leg length ensures secure fastening without damaging pages

Premium quality staples recommended for consistent performance

Weighing only 185 g, they are lightweight yet strong

Backed by a guarantee of up to 10 years on Leitz staplers when used with these staples

Ideal for both home and office environments

Compact dimensions (55 x 23 x 109 mm) for easy storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy