Leitz Staple 1000 Per Pack Per pack
- RS Stock No.:
- 652-454
- Mfr. Part No.:
- 55740000
- Brand:
- Leitz
Subtotal (1 box of 1000 units)*
$6.97
(exc. GST)
$7.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 31 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $6.97 | $0.007 |
*price indicative
- RS Stock No.:
- 652-454
- Mfr. Part No.:
- 55740000
- Brand:
- Leitz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leitz | |
| Product Type | Staple | |
| Staple Size | 25/10 mm | |
| Quantity Per Package | 1000Per Pack | |
| Select all | ||
|---|---|---|
Brand Leitz | ||
Product Type Staple | ||
Staple Size 25/10 mm | ||
Quantity Per Package 1000Per Pack | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Leitz Power Performance P5 Staples are designed for those seeking reliable and high-quality stapling solutions. Specifically engineered for use with The Leitz Heavy-duty 5552 stapler, these 25/10 staples deliver optimum performance, effortlessly binding up to 60 sheets of 80 gsm paper. Manufactured from strong steel, they provide durability and dependability, making them an essential addition to any office or workspace. Each box contains 1,000 staples, ensuring you have plenty on hand for all your stapling needs. With a Compact size of 12 x 68 x 60 mm, they fit seamlessly into standard staplers, delivering premium performance in every use. Ideal for busy environments, these staples come with a guarantee on compatibility, ensuring a seamless experience when used with Leitz staplers.
Engineered for stapling up to 60 sheets, making them perfect for large documents
Crafted from strong steel for enhanced durability and reliability
Includes 1,000 staples per box, offering excellent Value and convenience
Compact dimensions allow for easy handling and storage
Compatible with all stapler brands, providing versatility in use
Offers a 10 mm leg length, Ideal for various paper thicknesses
Backed by a guarantee on Leitz staplers, ensuring performance confidence
Recommended for premium quality stapling, enhancing user satisfaction
