Leitz Staple 1000 Per Pack Per pack
- RS Stock No.:
- 652-463
- Mfr. Part No.:
- 55710000
- Brand:
- Leitz
Subtotal (1 box of 1000 units)*
$6.65
(exc. GST)
$7.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 31 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $6.65 | $0.007 |
*price indicative
- RS Stock No.:
- 652-463
- Mfr. Part No.:
- 55710000
- Brand:
- Leitz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leitz | |
| Product Type | Staple | |
| Staple Size | 24/8 mm | |
| Quantity Per Package | 1000Per Pack | |
| Select all | ||
|---|---|---|
Brand Leitz | ||
Product Type Staple | ||
Staple Size 24/8 mm | ||
Quantity Per Package 1000Per Pack | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Leitz power performance P4 staples are designed for superior strength and reliability in any stapling task. Perfectly suited for use with Leitz staplers, these staples ensure optimum performance, whether you're binding important documents or packaging materials together. With the capacity to staple up to 40 sheets of standard 80 gsm paper, they are Ideal for both home and office use. Crafted from strong steel, these staples guarantee durability, while their Compact dimensions make them easy to handle and store. As part of the premium quality range, they not only deliver exceptional binding capability but also promise a satisfying and hassle-free stapling experience.
Engineered for stapling up to 40 sheets effectively
Crafted from strong steel for long-lasting performance
Compatible with all stapler brands, enhancing versatility
Compact size (36 x 19 x 70 mm) for easy storage
Each box comes with 1,000 staples to last through numerous projects
5 mm leg length for optimum embedment, ensuring secure binding
Includes a 10-year guarantee when used with Leitz staplers for added peace of mind
Lightweight at just 60 g, making it easy to transport
Pallet quantity of 10,000 ensures ample supply for commercial needs
Ideal for all office settings, providing a reliable solution for your stapling requirements
