Rexel Stapler Stapler, 25 Sheet Capacity, 6 mm Staple Size
- RS Stock No.:
- 652-468
- Mfr. Part No.:
- 2100000
- Brand:
- Rexel
Subtotal (1 unit)*
$49.54
(exc. GST)
$54.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.54 |
*price indicative
- RS Stock No.:
- 652-468
- Mfr. Part No.:
- 2100000
- Brand:
- Rexel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rexel | |
| Product Type | Stapler | |
| Sub Type | Stapler | |
| Sheet Capacity | 25 | |
| Insertion Depth | 49mm | |
| Compatible Staple Size | 6 mm | |
| Colour | Black | |
| Material | Metal | |
| Select all | ||
|---|---|---|
Brand Rexel | ||
Product Type Stapler | ||
Sub Type Stapler | ||
Sheet Capacity 25 | ||
Insertion Depth 49mm | ||
Compatible Staple Size 6 mm | ||
Colour Black | ||
Material Metal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Rexel Half strip stapler combines premium quality with a Compact design, making it an essential tool for daily office tasks. This lightweight metal stapler is specifically crafted to handle up to 25 sheets of 80 gsm paper effortlessly, ensuring reliable performance every time. Its ergonomic grip enhances comfort during use, while the built-in anti-jam mechanism guarantees smooth, trouble-free stapling. With a convenient top-loading refill system, reloading staples has never been easier. Whether you're at your desk or on the go, this stapler not only delivers functionality but also complements your workspace with its sleek design.
Strong metal construction ensures durability and long-lasting performance
Ergonomic grip allows for comfortable and accurate stapling
Designed for stapling up to 25 sheets of 80 gsm paper with ease
Integrated staple remover allows for easy staple removal and reduces document damage
Top-loading refill mechanism makes it quick and straightforward to replace staples
Compatible with both Rexel No. 56 (26/6) and No. 16 (24/6) staples for versatile use
Features a 49mm insertion depth for flexible stapling options
Lightweight design at only 297g makes it portable for use anywhere
Fitted with a tacking and pinning function, Ideal for temporary displays
Comes with a 5-year guarantee when using Rexel staples, ensuring peace of mind
Related links
- Leitz Stapler Stapler 6 mm Staple Size
- Fellowes LX850 Stapler Stapler 24/6 mm, 26/6 mm Staple Size
- Fellowes LX840 Stapler Stapler 24/6 mm, 26/6 mm Staple Size
- Rapesco R54500B2 Full Strip Stapler 24/6 mm, 26/6 mm Staple Size
- Leitz Stapler Stapler 6 mm Staple Size
- Rapid Stapler Stapler 6 to 8 mm Staple Size
- Rapid Stapler Stapler 6 to 8 mm Staple Size
- Rapesco 1396 Full Strip Stapler 6 to 17 mm Staple Size
