RS Better World
Leitz Stapler Stapler, 25 Sheet Capacity, 6 mm Staple Size
- RS Stock No.:
- 652-475
- Mfr. Part No.:
- 56060095
- Brand:
- Leitz
Subtotal (1 unit)*
$12.29
(exc. GST)
$13.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.29 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 652-475
- Mfr. Part No.:
- 56060095
- Brand:
- Leitz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leitz | |
| Product Type | Stapler | |
| Sub Type | Stapler | |
| Sheet Capacity | 25 | |
| Insertion Depth | 35mm | |
| Compatible Staple Size | 6 mm | |
| Colour | Black | |
| Material | Metal, Plastic | |
| Better World Claim | Recycled Materials | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Leitz | ||
Product Type Stapler | ||
Sub Type Stapler | ||
Sheet Capacity 25 | ||
Insertion Depth 35mm | ||
Compatible Staple Size 6 mm | ||
Colour Black | ||
Material Metal, Plastic | ||
Better World Claim Recycled Materials | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Leitz Small Stapler is a stylish and eco-friendly essential for any workplace or home office. Crafted from 96% recycled post-consumer plastic, this stapler combines premium quality with sustainability. Designed to staple up to 25 sheets of 80 gsm paper effortlessly, it features patented Direct Impact Technology, ensuring a precise and reliable performance every time. Not only does it beautifully complement other products from The Leitz range, but it also promotes an environmentally conscious approach to office supplies, allowing users to feel good about their choices for both aesthetics and the planet's health.
Effortless stapling with patented Direct Impact Technology for accurate performance
Made from 96% recycled post-consumer plastic, enhancing sustainability
100% recyclable as it can be dismantled into different material types using a screwdriver
Integrated staple remover for added convenience in a Compact design
Rotating anvil enables both open and closed stapling for versatile use
Top loading mechanism with a 180° opening for easy staple loading
Inclusive 200 Leitz P3 staples (24/6) to GET you started right away
Eco-friendly packaging MADE with 100% recycled corrugated cardboard
GS safety tested, ensuring high quality and safety standards
Compact dimensions of 35 x 51 x 121 mm make it easy to store
Related links
- Rexel Stapler Stapler 6 mm Staple Size
- Leitz Stapler Stapler 6 mm Staple Size
- Fellowes LX850 Stapler Stapler 24/6 mm, 26/6 mm Staple Size
- Fellowes LX840 Stapler Stapler 24/6 mm, 26/6 mm Staple Size
- Rapesco R54500B2 Full Strip Stapler 24/6 mm, 26/6 mm Staple Size
- Leitz Stapler Stapler 10 mm Staple Size
- Leitz Stapler Stapler 10 mm Staple Size
- Rapid Stapler Stapler 6 to 8 mm Staple Size
