Jelt 650/400ml Black Matt Spray Paint
- RS Stock No.:
- 197-5012
- Mfr. Part No.:
- 005771
- Brand:
- Jelt
Bulk discount available
Subtotal (1 unit)*
$42.66
(exc. GST)
$46.93
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 163 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $42.66 |
| 5 - 9 | $40.95 |
| 10 + | $39.22 |
*price indicative
- RS Stock No.:
- 197-5012
- Mfr. Part No.:
- 005771
- Brand:
- Jelt
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jelt | |
| Can Size | 650/400ml | |
| Colour | Black | |
| Finish | Matt | |
| Trade Name | matte black 700°C | |
| Select all | ||
|---|---|---|
Brand Jelt | ||
Can Size 650/400ml | ||
Colour Black | ||
Finish Matt | ||
Trade Name matte black 700°C | ||
- COO (Country of Origin):
- FR
700 °C paints
Paint for protecting and decorating all surfaces.
Resistant to high temperatures.
Protect against corrosion.
Suitable for ironwork, stoves, exhausts, etc.
Quick drying.
Available in aluminium colour of matt black.
Resistant to high temperatures.
Protect against corrosion.
Suitable for ironwork, stoves, exhausts, etc.
Quick drying.
Available in aluminium colour of matt black.
Related links
- RS PRO 400ml Black Matt Spray Paint
- CRC 400ml No RAL Black Matt Spray Paint
- Ambersil 400ml RAL 9011 Black Matt Spray Paint
- Jelt 650/500ml Grey Matt Galvanised Spray Paint
- Action Can 400ml Silver Matt Spray Paint
- CRC 400ml No RAL Silver Matt Spray Paint
- Ambersil 400ml Grey Matt Spray Paint
- Ambersil 400ml White Matt Spray Paint
